
GC Electronics 35-2105-BU technical specifications.
| Current Rating | 5A |
| Max Current Rating | 5A |
| Mount | Panel |
| Packaging | Bulk |
| Voltage Rating (AC) | 500mV |
| DC Rated Voltage | 32V |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 35-2105-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.