
GC Electronics 35-242-BU technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Mount | Panel, Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-242-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.