
GC Electronics 35-3164 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.44mm |
| Actuator Material | Nylon |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 35-3164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
