
GC Electronics 35-3412 technical specifications.
| Actuator Length | 5mm |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 35-3412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
