GC Electronics 35-682-BU technical specifications.
| Illumination Color | Red |
| Illumination Type | LED |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 35-682-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.