
GC Electronics 35-686 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.