GC Electronics 35-695-BU technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Height | 1.3inch |
| Length | 1.19inch |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Switch Function | (ON)-OFF-(ON) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-695-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.