
GC Electronics 35-751 technical specifications.
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
