
GC Electronics 35-763-BU technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | GC Electronics |
| Part No | 35-763-BU |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | No |
| Type | Switch Module |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-763-BU to view detailed technical specifications.
No datasheet is available for this part.
