GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
GC Electronics 35-827 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.74N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.