
GC Electronics 35-838 technical specifications.
| Actuator Type | ROLLER LEVER |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw, Solder |
| Operating Force | 0.44N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
