
GC Electronics 35-842 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
