GC Electronics 35-992-BU technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 8.34N |
| Orientation | Straight |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-992-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.