GC Electronics 38-1132-12BU technical specifications.
| Color | Red |
| Current Rating | 80mA |
| Mount | Wire |
| Voltage Rating | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 38-1132-12BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.