GC Electronics 38-3545-12 technical specifications.
| Color | Green |
| Current Rating | 80mA |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 38-3545-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.