
GC Electronics 38-5453-50 technical specifications.
| Color | Orange |
| Current Rating | 800mA |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 125V |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 38-5453-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.