
GC Electronics 38-5455-50BU technical specifications.
| Color | Green |
| Current Rating | 400mA |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 6.3V |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 38-5455-50BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.