
GC Electronics 38-5459-12 technical specifications.
| Color | White |
| Current Rating | 800mA |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 14V |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 38-5459-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.