
GC Electronics 38-5492-12 technical specifications.
| Color | Red |
| Current Rating | 400mA |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 38-5492-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
