GC Electronics 38-5492-50BU technical specifications.
| Color | Red |
| Lead/Base Style | Wire Terminal |
| Mount | Wire |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 38-5492-50BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.