
GC Electronics 38-5499-06 technical specifications.
| Color | White |
| Current Rating | 400mA |
| Lead/Base Style | Wire Terminal |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 38-5499-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.