GC Electronics 39-6501-BU technical specifications.
| Color | Red |
| Lens Style | Diffused |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 39-6501-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.