GC Electronics 39-7324-BU technical specifications.
| Color | Red, Yellow |
| Lens Style | Diffused |
| Mount | Through Hole |
| Number of LEDs | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 39-7324-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.