GC Electronics 41-1041-BU technical specifications.
| Gender | Male |
| Max Current Rating | 7.5A |
| Number of Contacts | 15 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 41-1041-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.