
GC Electronics 41-1055-100 technical specifications.
| Contact Type | Signal |
| Gender | Female |
| Max Current Rating | 7.5A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 41-1055-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.