GC Electronics 41-2311-BU technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Brass |
| Shell Size | B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 41-2311-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.