GC Electronics 45-0314-0000 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-0314-0000 to view detailed technical specifications.
No datasheet is available for this part.