GC Electronics 45-0463 technical specifications.
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-0463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.