
GC Electronics 45-1081 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| Shell Size | A |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-1081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.