
GC Electronics 45-1166 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Straight |
| Strain Relief | No (Without) |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 45-1166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.