GC Electronics 45-1356-15 technical specifications.
| Color | Black |
| Gender | Male |
| Mount | Cable |
| Number of Conductors | 6 |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1356-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.