GC Electronics 45-1358-15 technical specifications.
| Color | Black |
| Gender | Male |
| Length | 4.57m |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1358-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.