GC Electronics 45-1363-15 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Gender | Male |
| Number of Conductors | 6 |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1363-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.