GC Electronics 45-1410 technical specifications.
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.