GC Electronics 45-1423-15 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1423-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.