GC Electronics 45-1425-15 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male |
| Length | 4.57m |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1425-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.