
GC Electronics 45-1558 technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | Male |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
