
GC Electronics 45-1841 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 5m |
| Mount | Cable |
| Number of Conductors | 8 |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.