
GC Electronics 45-1845 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Receptacle |
| Mount | Cable |
| Number of Conductors | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.