
GC Electronics 45-2008 technical specifications.
| Body Orientation | N/A |
| Dimension | N/A |
| Manufacturer | GC Electronics |
| Family | 45-2008 |
| Number of Contacts | 1/1/1/1 |
| Gender | N/A |
| Part No | 45-2008 |
| RoHS | Unknown |
| Type | D-Sub Type Manual Switch |
| Pitch | N/A |
| Operating Temperature | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-2008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.