
GC Electronics 45-250 technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | SCSI |
| Gender | Male |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.