
GC Electronics 45-2506 technical specifications.
| Approvals | UL |
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Plug |
| Gender | Male |
| Length | 3m |
| Mount | Cable |
| Number of Conductors | 36 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-2506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.