
GC Electronics 45-306 technical specifications.
| Approvals | UL |
| Package/Case | 0306 |
| Connector Type A | Plug |
| Length | 9m |
| Number of Conductors | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Shell Size | E |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.