GC Electronics 45-314 technical specifications.
| Approvals | UL |
| Connector Type A | Receptacle, D-Sub, Plug |
| Connector Type B | Plug, D-Sub, Receptacle |
| Length | 3m |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
