GC Electronics 45-408 technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.