GC Electronics 45-466 technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Mount | Cable |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.