
GC Electronics 45-4712 technical specifications.
| Connector Type A | Power |
| Gender | Female |
| Mount | Cable |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-4712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
