GC Electronics 45-500 technical specifications.
| Gender | Male |
| Number of Ports | 1 |
| Orientation | Straight |
| Shell Size | B |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.