
GC Electronics 45-508 technical specifications.
| Package/Case | 508 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Shell Size | B |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
