GC Electronics 45-5522-BU technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-5522-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.